Filter Your Search
1 - 2 of 2 results
|
LTC2311IMSE-14#PBF
Linear Technology
|
$11.7123 | Yes | Transferred | 3.3 V | 2.054 V | 1 | 0.0122 % | 14 | 5 MHz | 200 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -2.042 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 12 mA | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G16 | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.19,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 4.039 mm | LINEAR TECHNOLOGY CORP | MSOP | MSOP-16 | 16 | MSE | compliant | 8542.39.00.01 | 2016-04-28 | |||||||
|
LTC2311IMSE-14#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 5.25 V | 1 | 0.0122 % | 14 | 5 MHz | 200 ns | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 12 mA | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.19,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 4.039 mm | ANALOG DEVICES INC | MSOP-16 | 16 | 05-08-1667 | compliant | Analog Devices |