Filter Your Search
1 - 2 of 2 results
|
LTC2325HUKG-16#PBF
Linear Technology
|
$24.7338 | Yes | Transferred | 3.3 V | 2.064 V | 4 | 0.0137 % | 16 | 5 MHz | 170 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -2.034 V | 1 | BINARY | SAMPLE | CMOS | AUTOMOTIVE | SERIAL | R-PQCC-N52 | e3 | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 8 mm | LINEAR TECHNOLOGY CORP | QFN | QFN-52 | 52 | UKG | compliant | 3A991.C.4 | 8542.39.00.01 | 2017-01-13 | ||||||
|
LTC2325HUKG-16#PBF
Analog Devices Inc
|
$48.2472 | No | Yes | Active | 3.3 V | 2.064 V | 4 | 0.0137 % | 16 | 5 MHz | 170 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -2.034 V | 1 | BINARY | SAMPLE | CMOS | AUTOMOTIVE | SERIAL | R-PQCC-N52 | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 8 mm | ANALOG DEVICES INC | QFN-52 | 52 | 05-08-1729 | compliant | 8542.39.00.01 | Analog Devices |