Filter Your Search
1 - 2 of 2 results
|
LTC2328IMS-16#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 10.2525 V | 1 | 0.0023 % | 16 | 1 MHz | 527 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -10.2275 V | 1 | 2'S COMPLEMENT BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G16 | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 4.039 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-16 | 16 | MS | compliant | 8542.39.00.01 | |||||||
|
LTC2328IMS-16#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 10.2525 V | 1 | 0.0023 % | 16 | 1 MHz | 527 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -10.2275 V | 1 | 2'S COMPLEMENT BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 4.039 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-16 | 16 | 05-08-1669 | compliant | Analog Devices |