Filter Your Search
1 - 2 of 2 results
|
LTC2365HTS8#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 3.7 V | 1 | 0.0244 % | 12 | 1 MHz | YES | ADC, PROPRIETARY METHOD | -50 mV | 1 | BINARY | SAMPLE | CMOS | AUTOMOTIVE | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.625 mm | 1 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | SOT | LEAD FREE, MO-193, PLASTIC, TSOT-23, 8 PIN | 8 | TS8 | compliant | 8542.39.00.01 | |||
|
LTC2365HTS8#TRMPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 3.7 V | 1 | 0.0244 % | 12 | 1 MHz | YES | ADC, PROPRIETARY METHOD | -50 mV | 1 | BINARY | SAMPLE | CMOS | AUTOMOTIVE | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.625 mm | 1 mm | 2.9 mm | ANALOG DEVICES INC | LEAD FREE, MO-193, PLASTIC, TSOT-23, 8 PIN | 8 | 05-08-1637 | compliant |