Filter Your Search
1 - 2 of 2 results
|
LTC2378CMS-20#PBF
Linear Technology
|
$34.7053 | Yes | Transferred | 2.5 V | 5.1 V | 1 | 0.0002 % | 20 | 1 MHz | 675 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | 1 | 2'S COMPLEMENT BINARY | CMOS | COMMERCIAL | SERIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.19,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 4.039 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-16 | 16 | MS | compliant | 8542.39.00.01 | ||||
|
LTC2378CMS-20#PBF
Analog Devices Inc
|
$57.4940 | No | Yes | Active | 2.5 V | 5.1 V | 1 | 0.0002 % | 20 | 1 MHz | 675 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | 1 | 2'S COMPLEMENT BINARY | CMOS | COMMERCIAL | SERIAL | R-PDSO-G16 | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 4.039 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-16 | 16 | 05-08-1669 | compliant | Analog Devices |