Filter Your Search
1 - 2 of 2 results
|
LTC2383CDE-16#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2.5 V | 2.6 V | 1 | 0.0031 % | 16 | 1 MHz | 730 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -2.4 V | 1 | 2'S COMPLEMENT BINARY | CMOS | COMMERCIAL | SERIAL | R-PDSO-N16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 450 µm | DUAL | 3 mm | 800 µm | 4 mm | ANALOG DEVICES INC | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-16 | 16 | 05-08-1732 | compliant | |||||
|
LTC2383CDE-16#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.5 V | 2.6 V | 1 | 0.0031 % | 16 | 1 MHz | 730 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -2.4 V | 1 | 2'S COMPLEMENT BINARY | CMOS | COMMERCIAL | SERIAL | R-PDSO-N16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.12,18 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 450 µm | DUAL | 3 mm | 800 µm | 4 mm | LINEAR TECHNOLOGY CORP | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-16 | 16 | DE | compliant | DFN | 8542.39.00.01 |