Filter Your Search
1 - 2 of 2 results
|
LTC2387IUH-18#PBF
Linear Technology
|
$54.0697 | Yes | Transferred | 5 V | 4.102 V | 1 | 0.0011 % | 18 | 15 MHz | 63 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -4.09 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-PQCC-N32 | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | LINEAR TECHNOLOGY CORP | QFN | QFN-32 | 32 | UH | compliant | ||||||
|
LTC2387IUH-18#PBF
Analog Devices Inc
|
$71.5558 | No | Yes | Active | 5 V | 4.102 V | 1 | 0.0011 % | 18 | 15 MHz | 63 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -4.09 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-PQCC-N32 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | ANALOG DEVICES INC | QFN-32 | 32 | 05-08-1693 | compliant | Analog Devices |