Filter Your Search
1 - 2 of 2 results
|
LTC2451CTS8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3 V | 5.5 V | 1 | 0.0153 % | 16 | 60 Hz | 23 ms | YES | ADC, DELTA-SIGMA | 1 | BINARY | COMMERCIAL | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.625 mm | 1 mm | 2.9 mm | ANALOG DEVICES INC | VSSOP, | 8 | 05-08-1637 | compliant | 8542.39.00.01 | Analog Devices | |||||
|
LTC2451CTS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 5.5 V | 1 | 0.0153 % | 16 | 60 Hz | 23 ms | YES | ADC, DELTA-SIGMA | 1 | BINARY | CMOS | COMMERCIAL | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.625 mm | 1 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | VSSOP, TSSOP8,.1 | 8 | TS8 | compliant | 8542.39.00.01 | SOT |