Filter Your Search
1 - 2 of 2 results
|
LTC2481CDD#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 1.25 V | 1 | 0.001 % | 16 | 149.9 ms | YES | ADC, DELTA-SIGMA | -1.25 V | 1 | 2'S COMPLEMENT BINARY | CMOS | COMMERCIAL | SERIAL | S-PDSO-N10 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | 10 | DD | compliant | 8542.39.00.01 | ||||
|
LTC2481CDD#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 1.25 V | 1 | 0.001 % | 16 | 149.9 ms | YES | ADC, DELTA-SIGMA | -1.25 V | 1 | 2'S COMPLEMENT BINARY | CMOS | COMMERCIAL | SERIAL | S-PDSO-N10 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | 10 | 05-08-1699 | compliant | Analog Devices |