Filter Your Search
1 - 2 of 2 results
|
LTC2600CGN#PBF
Linear Technology
|
$13.5634 | Yes | Transferred | 3 V | 3 V | 0.0977 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | 4 mA | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 1.75 mm | 4.8895 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | GN | compliant | 8542.39.00.01 | |||||
|
LTC2600CGN#PBF
Analog Devices Inc
|
$27.6618 | No | Yes | Active | 3 V | 3 V | 0.0977 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 3.899 mm | 1.75 mm | 4.8895 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | 8542.39.00.01 | EAR99 | Analog Devices |