Filter Your Search
1 - 2 of 2 results
|
LTC2655BIGN-H16#PBF
Linear Technology
|
$12.2396 | Yes | Transferred | 5 V | 4.096 V | 0.0061 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 4 | 9.1 µs | 2.5 mA | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SSOP | LEAD FREE, PLASTIC, SSOP-16 | 16 | GN | compliant | 8542.39.00.01 | |||||
|
LTC2655BIGN-H16#PBF
Analog Devices Inc
|
$16.3237 | No | Yes | Active | 5 V | 4.096 V | 0.0061 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 4 | 9.1 µs | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | 8542.39.00.01 | EAR99 | Analog Devices |