Filter Your Search
1 - 2 of 2 results
|
LTC2657BCUFD-L16#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 2.5 V | 0.0061 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 9.1 µs | 4.25 mA | CMOS | COMMERCIAL | R-PQCC-N20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 5 mm | LINEAR TECHNOLOGY CORP | QFN | 4 X 5 MM, LEAD FREE, PLASTIC, MO-220, QFN-20 | 20 | UFD | compliant | 8542.39.00.01 | ||||
|
LTC2657BCUFD-L16#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 2.5 V | 0.0061 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 9.1 µs | CMOS | COMMERCIAL | R-PQCC-N20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 5 mm | ANALOG DEVICES INC | 4 X 5 MM, LEAD FREE, PLASTIC, MO-220, QFN-20 | 20 | 05-08-1711 | compliant | 8542.39.00.01 | EAR99 |