Filter Your Search
1 - 2 of 2 results
|
LTC2664HUH-12#PBF
Linear Technology
|
$18.0302 | Yes | Transferred | 15 V | 10 V | -10 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | -15 V | 1 | 15.5 µs | CMOS | AUTOMOTIVE | S-PQCC-N32 | e3 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | LINEAR TECHNOLOGY CORP | QFN | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | 32 | UH | compliant | ||||||||
|
LTC2664HUH-12#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 10 V | -10 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | -15 V | 1 | 15.5 µs | CMOS | AUTOMOTIVE | S-PQCC-N32 | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | ANALOG DEVICES INC | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | 32 | 05-08-1693 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |