Filter Your Search
1 - 2 of 2 results
|
LTC2704CGW-14#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 10 V | -10 V | 0.0061 % | 14 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 9 µs | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | SSOP | SOP44,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 7.5 mm | 2.64 mm | 17.83 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, SSOP-44 | 44 | 05-08-1642 (GW44) | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
LTC2704CGW-14#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 10 V | -10 V | 0.0061 % | 14 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 9 µs | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | SSOP | SOP44,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 7.5 mm | 2.64 mm | 17.83 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, LEAD FREE, PLASTIC, SSOP-44 | 44 | GW | compliant | 8542.39.00.01 | SSOP |