Filter Your Search
1 - 2 of 2 results
|
LTC2751IUHF-12#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 10 V | -10 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 2 µs | INDUSTRIAL | R-PQCC-N38 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 7 mm | ANALOG DEVICES INC | 5 X 7 MM, LEAD FREE, PLASTIC, M0-220, QFN-38 | 38 | 05-08-1701 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC2751IUHF-12#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 10 V | -10 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 2 µs | 1 µA | CMOS | INDUSTRIAL | R-PQCC-N38 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | HVQCCN | LCC38,.2X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 7 mm | LINEAR TECHNOLOGY CORP | 5 X 7 MM, LEAD FREE, PLASTIC, M0-220, QFN-38 | 38 | UHF | compliant | 8542.39.00.01 | QFN |