Filter Your Search
1 - 2 of 2 results
|
LTC2756ACG#PBF
Linear Technology
|
$27.8567 | Yes | Transferred | 5 V | 10 V | -10 V | 0.0004 % | 18 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 2.1 µs | 1 µA | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | LINEAR TECHNOLOGY CORP | SSOP | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | 28 | G | compliant | 8542.39.00.01 | |||||
|
LTC2756ACG#PBF
Analog Devices Inc
|
$55.3522 | No | Yes | Active | 5 V | 10 V | -10 V | 0.0004 % | 18 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 2.1 µs | CMOS | COMMERCIAL | R-PDSO-G28 | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | ANALOG DEVICES INC | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | 28 | 05-08-1640 (G28) | compliant | 8542.39.00.01 | EAR99 | Analog Devices |