Parametric results for: LTC2914CGN-1#TRPBF under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ltc2914cgn1trpbf
Select parts from the table below to compare.
Compare
Compare
package
LTC2914CGN-1#TRPBF
Linear Technology
Check for Price Yes Transferred 3.3 V 2.3 V 6 V 100 µA 4 YES YES BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR 1 CMOS COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 4.8895 mm 1.75 mm SSOP SSOP, SSOP16,.25 16 GN Compliant EAR99 8542.39.00.01
LTC2914CGN-1#TRPBF
Analog Devices Inc
Check for Price No Yes Active 3.3 V 2.3 V 6 V 4 YES YES BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR 1 CMOS COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 635 µm DUAL 3.899 mm 4.8895 mm 1.75 mm SSOP, 16 05-08-1641 (GN16) Compliant EAR99 8542.39.00.01