Parametric results for: LTC3025IDC-2#TRPBF under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ltc3025idc2trpbf
Select parts from the table below to compare.
Compare
Compare
package
LTC3025IDC-2#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 5.5 V 1.4 V 1.2 V 85 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 170 mV 6 V 1 1.224 V 1.176 V CMOS 2 % S-PDSO-N6 e3 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 500 µm DUAL 2 mm 2 mm 800 µm DFN 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 6 DC6 Compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LTC3025IDC-2#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 5.5 V 1.4 V 1.2 V 85 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 170 mV 6 V 0.0165 % 0.001 % 1 1.224 V 1.176 V CMOS 2 % S-PDSO-N6 e3 Not Qualified 1 125 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 2 mm 2 mm 800 µm 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 6 05-08-1703 Compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo