Parametric results for: LTC4360ISC8-2#TRMPBF under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ltc4360isc82trmpbf
Select parts from the table below to compare.
Compare
Compare
LTC4360ISC8-2#TRMPBF
Analog Devices Inc
$2.5378 No Yes Active 5 V 2.5 V 5.5 V 1 YES NO INPUT FAULT PROTECTION CONTROLLER 1 CMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP TSSOP8,.09,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.25 mm 2 mm 1 mm VSSOP, TSSOP8,.09,20 8 05-08-1639 Compliant EAR99 8542.39.00.01
package
LTC4360ISC8-2#TRMPBF
Linear Technology
Check for Price Yes Transferred 5 V 2.5 V 5.5 V 400 µA 1 YES NO INPUT FAULT PROTECTION CONTROLLER 1 CMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP TSSOP8,.09,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.25 mm 2 mm 1 mm VSSOP, TSSOP8,.09,20 8 SC8 Compliant EAR99 8542.39.00.01 SC-70