Filter Your Search
1 - 2 of 2 results
|
|
LTC489CSW#PBF
Analog Devices Inc
|
$7.0774 | No | Yes | Active | 5 V | DIFFERENTIAL | 4 | LINE RECEIVER | CMOS | EIA-422; EIA-485 | 4 | 55 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SOP, | 16 | 05-08-1620 (SW16) | Compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC489CSW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL | 4 | LINE RECEIVER | CMOS | NO | EIA-422; EIA-485 | 1 | 55 ns | 10 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SOP, SOP16,.4 | 16 | SW | Compliant | EAR99 | 8542.39.00.01 | SOIC |