Filter Your Search
1 - 10 of 190 results
|
LTC6905CS5-96#TRMPBF
Linear Technology
|
$1.6061 | Yes | Transferred | 96 MHz | 20 % | 5 pF | CMOS | TAPE AND REEL | 500 ps | NO | 500 ps | 5.5 V | 2.7 V | 52.5/47.5 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 2.9mm x 1.75mm x 1.0mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-23, 5 PIN | 5 | S5 | compliant | EAR99 | Clock | ||
|
LTC6905CS5-100#TRMPBF
Linear Technology
|
$1.6322 | Yes | Transferred | 100 MHz | 20 % | 5 pF | CMOS | TAPE AND REEL | 500 ps | NO | 500 ps | 5.5 V | 2.7 V | 52.5/47.5 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 2.9mm x 1.75mm x 1.0mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-23, 5 PIN | 5 | S5 | compliant | EAR99 | Clock | ||
|
LTC6905CS5-80#TRMPBF
Linear Technology
|
$1.6754 | Yes | Transferred | 80 MHz | 20 % | 5 pF | CMOS | TAPE AND REEL | 500 ps | NO | 500 ps | 5.5 V | 2.7 V | 52.5/47.5 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 2.9mm x 1.75mm x 1.0mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-23, 5 PIN | 5 | S5 | compliant | EAR99 | Clock | ||
|
LTC6905CS5-133#TRMPBF
Linear Technology
|
$1.7451 | Yes | Transferred | 133 MHz | 20 % | 5 pF | CMOS | TAPE AND REEL | 500 ps | NO | 500 ps | 5.5 V | 2.7 V | 52.5/47.5 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 2.9mm x 1.75mm x 1.0mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-23, 5 PIN | 5 | S5 | compliant | EAR99 | Clock | ||
|
LTC6905IS5-80#TRMPBF
Linear Technology
|
$1.9122 | Yes | Transferred | 80 MHz | 20 % | 5 pF | CMOS | TAPE AND REEL | 500 ps | NO | 500 ps | 5.5 V | 2.7 V | 52.5/47.5 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 2.9mm x 1.75mm x 1.0mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-23, 5 PIN | 5 | S5 | compliant | EAR99 | Clock | ||
|
LTC6905IS5-133#TRMPBF
Linear Technology
|
$1.9122 | Yes | Transferred | 133 MHz | 20 % | 5 pF | CMOS | TAPE AND REEL | 500 ps | NO | 500 ps | 5.5 V | 2.7 V | 52.5/47.5 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 2.9mm x 1.75mm x 1.0mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-23, 5 PIN | 5 | S5 | compliant | EAR99 | Clock | ||
|
LTC6905IS5-96#TRMPBF
Linear Technology
|
$1.9122 | Yes | Transferred | 96 MHz | 20 % | 5 pF | CMOS | TAPE AND REEL | 500 ps | NO | 500 ps | 5.5 V | 2.7 V | 52.5/47.5 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 2.9mm x 1.75mm x 1.0mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-23, 5 PIN | 5 | S5 | compliant | Clock | |||
|
LTC6905IS5-100#TRMPBF
Linear Technology
|
$1.9122 | Yes | Transferred | 100 MHz | 20 % | 5 pF | CMOS | TAPE AND REEL | 500 ps | NO | 500 ps | 5.5 V | 2.7 V | 52.5/47.5 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 2.9mm x 1.75mm x 1.0mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-23, 5 PIN | 5 | S5 | compliant | EAR99 | Clock | ||
|
LTC6905HS5-100#TRMPBF
Linear Technology
|
$2.0604 | Yes | Transferred | 100 MHz | 20 % | 5 pF | CMOS | TAPE AND REEL | 500 ps | NO | 500 ps | 5.5 V | 2.7 V | 52.5/47.5 % | e3 | 125 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 2.9mm x 1.75mm x 1.0mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-23, 5 PIN | 5 | S5 | compliant | Clock | |||
|
LTC6905HS5-96#TRMPBF
Linear Technology
|
$2.0604 | Yes | Transferred | 96 MHz | 20 % | 5 pF | CMOS | TAPE AND REEL | 500 ps | NO | 500 ps | 5.5 V | 2.7 V | 52.5/47.5 % | e3 | 125 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 2.9mm x 1.75mm x 1.0mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-23, 5 PIN | 5 | S5 | compliant | EAR99 | Clock |