Filter Your Search
1 - 10 of 14 results
|
LTC6908IS6-1#PBF
Analog Devices Inc
|
$2.0941 | No | Yes | Obsolete | 40 % | 5 pF | CMOS | 9 ns | NO | 10 MHz | 50 kHz | 11 ns | 5.5 V | 2.7 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - annealed | 2.9mm x 1.5mm x 1.0mm | ANALOG DEVICES INC | 6 | 05-08-1636 | compliant | 8542.39.00.01 | Clock | Analog Devices | |||||||
|
LTC6908IS6-1#TRMPBF
Linear Technology
|
$2.7185 | Yes | Transferred | 40 % | 5 pF | CMOS | TAPE AND REEL | 9 ns | NO | 10 MHz | 50 kHz | 11 ns | 5.5 V | 2.7 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 2.9mm x 1.5mm x 1.0mm | LINEAR TECHNOLOGY CORP | 6 | S6 | compliant | Clock | SOT | PLASTIC, TSOT-23 | EAR99 | ||||||
|
LTC6908IS6-1#TRPBF
Analog Devices Inc
|
$4.8901 | No | Yes | Active | 40 % | 5 pF | CMOS | TAPE AND REEL | 9 ns | NO | 10 MHz | 50 kHz | 11 ns | 5.5 V | 2.7 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - annealed | 2.9mm x 1.5mm x 1.0mm | ANALOG DEVICES INC | 6 | 05-08-1636 | compliant | 8542.39.00.01 | Clock | Analog Devices | TSOT-23 | |||||
|
LTC6908IS6-1#TRMPBF
Analog Devices Inc
|
$5.0213 | No | Yes | Active | 40 % | 5 pF | CMOS | TAPE AND REEL | 9 ns | NO | 10 MHz | 50 kHz | 11 ns | 5.5 V | 2.7 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - annealed | 2.9mm x 1.5mm x 1.0mm | ANALOG DEVICES INC | 6 | 05-08-1636 | compliant | 8542.39.00.01 | Clock | Analog Devices | PLASTIC, TSOT-23 | |||||
|
LTC6908IS6-1#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 40 % | 5 pF | CMOS | TAPE AND REEL | 9 ns | NO | 10 MHz | 50 kHz | 11 ns | 5.5 V | 2.7 V | 55/45 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | 23 | YES | Tin/Lead (Sn/Pb) | 2.9mm x 1.5mm x 1.0mm | ANALOG DEVICES INC | not_compliant | Clock | ||||||||||
|
LTC6908IS6-1
Linear Technology
|
Check for Price | No | Transferred | 40 % | 5 pF | CMOS | 9 ns | NO | 10 MHz | 50 kHz | 11 ns | 5.5 V | 2.7 V | 55/45 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 2.9mm x 1.5mm x 1.0mm | LINEAR TECHNOLOGY CORP | 6 | S6 | not_compliant | Clock | SOT | PLASTIC, TSOT-23 | EAR99 | |||||||
|
LTC6908IS6-1#TRM
Linear Technology
|
Check for Price | No | Transferred | 40 % | 5 pF | CMOS | TAPE AND REEL | 9 ns | NO | 10 MHz | 50 kHz | 11 ns | 5.5 V | 2.7 V | 55/45 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 2.9mm x 1.5mm x 1.0mm | LINEAR TECHNOLOGY CORP | 6 | S6 | not_compliant | Clock | SOT | PLASTIC, TSOT-23 | EAR99 | ||||||
|
LTC6908IS6-1
Analog Devices Inc
|
Check for Price | No | Obsolete | 40 % | 5 pF | CMOS | 9 ns | NO | 10 MHz | 50 kHz | 11 ns | 5.5 V | 2.7 V | 55/45 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 2.9mm x 1.5mm x 1.0mm | ANALOG DEVICES INC | not_compliant | 8542.39.00.01 | Clock | Analog Devices | PLASTIC, TSOT-23 | |||||||||
|
LTC6908IS6-1#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 40 % | 5 pF | CMOS | 9 ns | NO | 10 MHz | 50 kHz | 11 ns | 5.5 V | 2.7 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 2.9mm x 1.5mm x 1.0mm | LINEAR TECHNOLOGY CORP | 6 | S6 | compliant | Clock | SOT | EAR99 | ||||||||
|
LTC6908IS6-1#TRM
Analog Devices Inc
|
Check for Price | No | Active | 40 % | 5 pF | CMOS | TAPE AND REEL | 9 ns | NO | 10 MHz | 50 kHz | 11 ns | 5.5 V | 2.7 V | 55/45 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 2.9mm x 1.5mm x 1.0mm | ANALOG DEVICES INC | not_compliant | Clock | Analog Devices | EAR99 |