Filter Your Search
1 - 10 of 170 results
|
LTC6930CMS8-8.00#PBF
Linear Technology
|
$1.1525 | Yes | Transferred | 8 MHz | 5 pF | CMOS | 3 ns | NO | 3 ns | 5.5 V | 1.7 V | 70/35 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 3.0mm x 3.0mm x 1.1mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP, 8 PIN | 8 | MS8 | compliant | EAR99 | Clock | |||
|
LTC6930CMS8-4.19#PBF
Linear Technology
|
$1.1604 | Yes | Transferred | 4.1943 MHz | 5 pF | CMOS | 3 ns | NO | 3 ns | 5.5 V | 1.7 V | 70/35 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 3.0mm x 3.0mm x 1.1mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP, 8 PIN | 8 | MS8 | compliant | EAR99 | Clock | |||
|
LTC6930CMS8-8.19#PBF
Linear Technology
|
$1.1604 | Yes | Transferred | 8.192 MHz | 5 pF | CMOS | 3 ns | NO | 3 ns | 5.5 V | 1.7 V | 70/35 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 3.0mm x 3.0mm x 1.1mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP, 8 PIN | 8 | MS8 | compliant | EAR99 | Clock | |||
|
LTC6930IMS8-5.00#PBF
Linear Technology
|
$1.3794 | Yes | Transferred | 5 MHz | 5 pF | CMOS | 3 ns | NO | 3 ns | 5.5 V | 1.7 V | 70/35 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 3.0mm x 3.0mm x 1.1mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP, 8 PIN | 8 | MS8 | compliant | EAR99 | Clock | ||
|
LTC6930IMS8-4.19#PBF
Linear Technology
|
$1.3794 | Yes | Transferred | 4.1943 MHz | 5 pF | CMOS | 3 ns | NO | 3 ns | 5.5 V | 1.7 V | 70/35 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 3.0mm x 3.0mm x 1.1mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP, 8 PIN | 8 | MS8 | compliant | EAR99 | Clock | ||
|
LTC6930IMS8-7.37#PBF
Linear Technology
|
$1.3794 | Yes | Transferred | 7.3728 MHz | 5 pF | CMOS | 3 ns | NO | 3 ns | 5.5 V | 1.7 V | 70/35 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 3.0mm x 3.0mm x 1.1mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP, 8 PIN | 8 | MS8 | compliant | EAR99 | Clock | ||
|
LTC6930IMS8-8.19#PBF
Linear Technology
|
$1.3898 | Yes | Transferred | 8.192 MHz | 5 pF | CMOS | 3 ns | NO | 3 ns | 5.5 V | 1.7 V | 70/35 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 3.0mm x 3.0mm x 1.1mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP, 8 PIN | 8 | MS8 | compliant | EAR99 | Clock | ||
|
LTC6930IMS8-8.00#PBF
Linear Technology
|
$1.3898 | Yes | Transferred | 8 MHz | 5 pF | CMOS | 3 ns | NO | 3 ns | 5.5 V | 1.7 V | 70/35 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 3.0mm x 3.0mm x 1.1mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP, 8 PIN | 8 | MS8 | compliant | EAR99 | Clock | ||
|
LTC6930CMS8-5.00#PBF
Linear Technology
|
$1.4892 | Yes | Transferred | 5 MHz | 5 pF | CMOS | 3 ns | NO | 3 ns | 5.5 V | 1.7 V | 70/35 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 3.0mm x 3.0mm x 1.1mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP, 8 PIN | 8 | MS8 | compliant | EAR99 | Clock | |||
|
LTC6930CMS8-7.37#PBF
Linear Technology
|
$1.4892 | Yes | Transferred | 7.3728 MHz | 5 pF | CMOS | 3 ns | NO | 3 ns | 5.5 V | 1.7 V | 70/35 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 3.0mm x 3.0mm x 1.1mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP, 8 PIN | 8 | MS8 | compliant | EAR99 | Clock |