Filter Your Search
1 - 2 of 2 results
|
LTC6991HS6#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 pF | CMOS | TAPE AND REEL; OUTPUT FREQUENCY 29.1 MICRO HZ TO 977 HZ | 2.4 ns | NO | 2.7 ns | 5.5 V | 2.25 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 6 | YES | Matte Tin (Sn) - annealed | 2.9mm x 1.5mm x 1.0mm | ANALOG DEVICES INC | TSOT-23, 6 PIN | 6 | 05-08-1636 | compliant | 8542.39.00.01 | Clock | Analog Devices | |||
|
LTC6991HS6#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 pF | CMOS | TAPE AND REEL; OUTPUT FREQUENCY 29.1 MICRO HZ TO 977 HZ | 2.4 ns | NO | 2.7 ns | 5.5 V | 2.25 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 2.9mm x 1.5mm x 1.0mm | LINEAR TECHNOLOGY CORP | TSOT-23, 6 PIN | 6 | S6 | compliant | Clock | SOT |