Filter Your Search
1 - 10 of 175 results
|
LTM2882CY-3#PBF
Linear Technology
|
$8.2286 | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F | 2 | 10 V | 4 mA | 400 ns | 30 mA | 5.5 V | 1.62 V | YES | COMMERCIAL | R-PBGA-B32 | Not Qualified | e1 | 3 | 70 °C | 245 | 30 | 32 | PLASTIC/EPOXY | BGA | BGA32,8X11,50 | RECTANGULAR | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 15 mm | 3.62 mm | 11.25 mm | LINEAR TECHNOLOGY CORP | BGA | BGA-32 | 32 | BGA | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTM2882CY-5#PBF
Linear Technology
|
$8.2286 | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F | 2 | 10 V | 4 mA | 400 ns | 21 mA | 5.5 V | 1.62 V | YES | COMMERCIAL | R-PBGA-B32 | Not Qualified | e1 | 3 | 70 °C | 245 | 30 | 32 | PLASTIC/EPOXY | BGA | BGA32,8X11,50 | RECTANGULAR | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 15 mm | 3.62 mm | 11.25 mm | LINEAR TECHNOLOGY CORP | BGA | BGA-32 | 32 | BGA | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTM2881CV-3#PBF
Linear Technology
|
$8.2286 | Yes | Transferred | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 85 ns | LINE TRANSCEIVER | YES | EIA-485-A; TIA-485-A; EIA-422 | 1 | 1.5 V | 4 mA | 140 ns | 25 mA | 5.5 V | 1.62 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PBGA-N32 | Not Qualified | e4 | 3 | 70 °C | 245 | 30 | 32 | PLASTIC/EPOXY | LGA | LGA32,8X11,50 | RECTANGULAR | GRID ARRAY | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 15 mm | 2.95 mm | 11.25 mm | LINEAR TECHNOLOGY CORP | LGA | 15 X 11.25 MM, 2.80 MM HEIGHT, LEAD FREE, MO-222, LGA-32 | 32 | LGA | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTM2881CY-5#PBF
Linear Technology
|
$8.2286 | Yes | Transferred | 3.3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 85 ns | LINE TRANSCEIVER | YES | EIA-485-A; TIA-485-A; EIA-422 | 1 | 1.5 V | 4 mA | 140 ns | 19 mA | 5.5 V | 1.62 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PBGA-B32 | Not Qualified | e1 | 3 | 70 °C | 245 | 30 | 32 | PLASTIC/EPOXY | BGA | BGA32,8X11,50 | RECTANGULAR | GRID ARRAY | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1.27 mm | BOTTOM | 15 mm | 3.62 mm | 11.25 mm | LINEAR TECHNOLOGY CORP | BGA | 15 X 11.25 MM, 3.42 MM HEIGHT, LEAD FREE, MS-028, BGA-32 | 32 | BGA | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTM2881CV-5#PBF
Linear Technology
|
$8.2286 | Yes | Transferred | 3.3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 85 ns | LINE TRANSCEIVER | YES | EIA-485-A; TIA-485-A; EIA-422 | 1 | 1.5 V | 4 mA | 140 ns | 19 mA | 5.5 V | 1.62 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PBGA-N32 | Not Qualified | e4 | 3 | 70 °C | 245 | 30 | 32 | PLASTIC/EPOXY | LGA | LGA32,8X11,50 | RECTANGULAR | GRID ARRAY | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 15 mm | 2.95 mm | 11.25 mm | LINEAR TECHNOLOGY CORP | LGA | 15 X 11.25 MM, 2.80 MM HEIGHT, LEAD FREE, MO-222, LGA-32 | 32 | LGA | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTM2882CV-5#PBF
Linear Technology
|
$8.2286 | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F | 2 | 10 V | 4 mA | 400 ns | 21 mA | 5.5 V | 1.62 V | YES | COMMERCIAL | R-PBGA-N32 | Not Qualified | e4 | 3 | 70 °C | 245 | 30 | 32 | PLASTIC/EPOXY | LGA | LGA32,8X11,50 | RECTANGULAR | GRID ARRAY | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 15 mm | 2.95 mm | 11.25 mm | LINEAR TECHNOLOGY CORP | LGA | LGA-32 | 32 | LGA | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTM2881CY-3#PBF
Linear Technology
|
$8.2710 | Yes | Transferred | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 85 ns | LINE TRANSCEIVER | YES | EIA-485-A; TIA-485-A; EIA-422 | 1 | 1.5 V | 4 mA | 140 ns | 25 mA | 5.5 V | 1.62 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PBGA-B32 | Not Qualified | e1 | 3 | 70 °C | 245 | 30 | 32 | PLASTIC/EPOXY | BGA | BGA32,8X11,50 | RECTANGULAR | GRID ARRAY | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1.27 mm | BOTTOM | 15 mm | 3.62 mm | 11.25 mm | LINEAR TECHNOLOGY CORP | BGA | 15 X 11.25 MM, 3.42 MM HEIGHT, LEAD FREE, MS-028, BGA-32 | 32 | BGA | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTM2882CV-3#PBF
Linear Technology
|
$8.2710 | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F | 2 | 10 V | 4 mA | 400 ns | 30 mA | 5.5 V | 1.62 V | YES | COMMERCIAL | R-PBGA-N32 | Not Qualified | e4 | 3 | 70 °C | 245 | 30 | 32 | PLASTIC/EPOXY | LGA | LGA32,8X11,50 | RECTANGULAR | GRID ARRAY | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 15 mm | 2.95 mm | 11.25 mm | LINEAR TECHNOLOGY CORP | LGA | LGA-32 | 32 | LGA | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTM2882IY-5#PBF
Linear Technology
|
$11.1255 | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F | 2 | 10 V | 4 mA | 400 ns | 21 mA | 5.5 V | 1.62 V | YES | INDUSTRIAL | R-PBGA-B32 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 245 | 30 | 32 | PLASTIC/EPOXY | BGA | BGA32,8X11,50 | RECTANGULAR | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 15 mm | 3.62 mm | 11.25 mm | LINEAR TECHNOLOGY CORP | BGA | BGA-32 | 32 | BGA | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTM2881IV-5#PBF
Linear Technology
|
$11.1255 | Yes | Transferred | 3.3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 85 ns | LINE TRANSCEIVER | YES | EIA-485-A; TIA-485-A; EIA-422 | 1 | 1.5 V | 4 mA | 140 ns | 19 mA | 5.5 V | 1.62 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PBGA-N32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 245 | 30 | 32 | PLASTIC/EPOXY | LGA | LGA32,8X11,50 | RECTANGULAR | GRID ARRAY | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 15 mm | 2.95 mm | 11.25 mm | LINEAR TECHNOLOGY CORP | LGA | 15 X 11.25 MM, 2.80 MM HEIGHT, LEAD FREE, MO-222, LGA-32 | 32 | LGA | compliant | EAR99 | 8542.39.00.01 |