Filter Your Search
1 - 2 of 2 results
|
|
LTM8033MPV#PBF
Analog Devices Inc
|
$52.3149 | No | Yes | Active | 12 V | 36 V | 3.6 V | 400 mV | 23 V | 3 A | YES | BUCK | 2.4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 24V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | MILITARY | R-PBGA-N76 | e4 | Not Qualified | 3 | 125 °C | -55 °C | 245 | 30 | 76 | PLASTIC/EPOXY | LGA | LGA76,8X11,50 | RECTANGULAR | GRID ARRAY | YES | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 11.25 mm | 15 mm | 4.42 mm | 15 X 11.25 MM, 4.32 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-76 | 76 | 05-08-1560 | EAR99 | 8542.39.00.01 | |||
|
|
LTM8033MPV#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 36 V | 3.6 V | 3 A | YES | BUCK | 2.4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 24V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-PBGA-N76 | e4 | Not Qualified | 3 | 125 °C | -55 °C | 245 | 30 | 76 | PLASTIC/EPOXY | LGA | LGA76,8X11,50 | RECTANGULAR | GRID ARRAY | YES | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 11.25 mm | 15 mm | 4.42 mm | 15 X 11.25 MM, 4.32 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-76 | 76 | LGA | EAR99 | 8542.39.00.60 | LGA |