Filter Your Search
1 - 2 of 2 results
|
LTM9011CY-14#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 1.8 V | 2 V | 8 | 0.025 % | 14 | 125 MHz | YES | ADC, PROPRIETARY METHOD | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | COMMERCIAL | SERIAL, PARALLEL, WORD | R-PBGA-B140 | Not Qualified | e1 | 70 °C | 140 | PLASTIC/EPOXY | FBGA | BGA140,10X14,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 9 mm | 2.87 mm | 11.25 mm | LINEAR TECHNOLOGY CORP | BGA | BGA-140 | 140 | BGA | compliant | 3A991.C.3 | 8542.39.00.01 | ||||||
|
LTM9011CY-14#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.8 V | 2 V | 8 | 0.025 % | 14 | 125 MHz | YES | ADC, PROPRIETARY METHOD | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | COMMERCIAL | SERIAL, PARALLEL, WORD | R-PBGA-B140 | Not Qualified | e1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 140 | PLASTIC/EPOXY | FBGA | BGA140,10X14,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 9 mm | 2.87 mm | 11.25 mm | ANALOG DEVICES INC | BGA-140 | 140 | 05-08-1849 | compliant | Analog Devices |