Filter Your Search
1 - 7 of 7 results
|
LTV-817M-A
Lite-On Semiconductor Corporation
|
$0.0787 | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | 110 °C | -30 °C | 1 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, DIP-4 | compliant | Transistor Outputs | Lite-On | ||||||
|
LTV817MA
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 110 °C | -30 °C | 1 | PURE TIN | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, DIP-4 | unknown | Transistor Outputs | |||||
|
LTV-817MA-V-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | CSA APPROVED, UL APPROVED, VDE APPROVED | 35 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | Transistor Outputs | 8541.40.80.00 | |||||||||
|
LTV-817M-A-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | CSA APPROVED, UL APPROVED | 35 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | Transistor Outputs | 8541.40.80.00 | 2016-10-26 | ||||||||
|
LTV-817MA
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | 110 °C | -30 °C | 1 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, DIP-4 | compliant | Transistor Outputs | 8541.40.80.00 | |||||
|
LTV817MA-V-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | CSA APPROVED, UL APPROVED, VDE APPROVED | 35 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | Transistor Outputs | 8541.40.80.00 | 2016-10-26 | ||||||||
|
LTV817MA-V
Lite-On Semiconductor Corporation
|
Check for Price | Active | 50 mA | 5 kV | 80 % | VDE APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-4 | unknown | Transistor Outputs | 8541.40.80.00 |