Filter Your Search
1 - 4 of 4 results
|
LTV-817S-TA-A
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 5 kV | 50 % | UL APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
LTV-817S-TA-A-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | CSA APPROVED, UL APPROVED | 35 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | 2016-10-26 | ||||
|
LTV-817STAA-V-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | CSA APPROVED, UL APPROVED, VDE APPROVED | 35 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | |||||
|
LTV817STAA-V-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | CSA APPROVED, UL APPROVED, VDE APPROVED | 35 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | 2016-10-26 |