Filter Your Search
1 - 9 of 9 results
|
LTV-8241S-TA
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 5 kV | 600 % | UL APPROVED | 35 V | SEPARATE, 2 CHANNELS | 1 µA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 2 | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | ||||||||||||
|
LTV8241S-V
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.4 V | YES | SURFACE MOUNT | 80 mA | 5 kV | 600 % | VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 600 % | 1 µA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 300 µs | 100 °C | -30 °C | 2 | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Transistor Outputs | DIP-8 | |||||
|
LTV8241STA-V
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 600 % | VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 1 µA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 2 | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Transistor Outputs | DIP-8 | ||||||||||||
|
LTV8241STA1-V
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 600 % | VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 1 µA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 2 | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Transistor Outputs | DIP-8 | ||||||||||||
|
LTV8241S
Lite-On Semiconductor Corporation
|
Check for Price | Active | 50 mA | 5 kV | 600 % | UL APPROVED, VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 1 nA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 2 | LITE-ON TECHNOLOGY CORP | unknown | Transistor Outputs | SURFACE MOUNT, DIP-8 | ||||||||||||||
|
LTV8241S-TA
Lite-On Semiconductor Corporation
|
Check for Price | Active | 50 mA | 5 kV | 600 % | UL APPROVED | 35 V | SEPARATE, 2 CHANNELS | 1 nA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 2 | LITE-ON TECHNOLOGY CORP | unknown | Transistor Outputs | DIP-8 | ||||||||||||||
|
LTV8241S-TA1
Lite-On Semiconductor Corporation
|
Check for Price | Active | 50 mA | 5 kV | 600 % | UL APPROVED, VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 1 nA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 2 | LITE-ON TECHNOLOGY CORP | unknown | Transistor Outputs | SURFACE MOUNT, DIP-8 | ||||||||||||||
|
LTV-8241S-TA1
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 5 kV | 50 % | 35 V | SEPARATE, 2 CHANNELS | 600 % | 1 µA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | 200 mW | 300 µs | 100 °C | -30 °C | 2 | TR | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | SURFACE MOUNT DIP-4 | 1996-11-01 | ||||
|
LTV-8241S
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 5 kV | 50 % | 35 V | SEPARATE, 2 CHANNELS | 600 % | 1 µA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | 200 mW | 300 µs | 100 °C | -30 °C | 2 | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | DIP-8 | 1996-04-01 |