Filter Your Search
1 - 10 of 11 results
|
LTV-844S
Lite-On Semiconductor Corporation
|
$0.5428 | Yes | Active | 50 mA | 5 kV | 20 % | UL APPROVED, VDE APPROVED | 35 V | SEPARATE, 4 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 4 | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-16 | compliant | EAR99 | 8541.60.00.80 | Transistor Outputs | Lite-On | |||||||||
|
LTV844STA-V
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 20 % | VDE APPROVED | 35 V | SEPARATE, 4 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 4 | LITE-ON TECHNOLOGY CORP | DIP-16 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
LTV844S-V
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 50 mA | 5 kV | 20 % | VDE APPROVED | 35 V | SEPARATE, 4 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 4 | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-16 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
LTV844STA1-V
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 20 % | VDE APPROVED | 35 V | SEPARATE, 4 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 4 | LITE-ON TECHNOLOGY CORP | DIP-16 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
LTV-844S-TA1
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 5 kV | 20 % | UL APPROVED | 35 V | SEPARATE, 4 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 4 | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | |||||||||||
|
LTV844S
Lite-On Semiconductor Corporation
|
Check for Price | Active | 50 mA | 5 kV | 20 % | UL APPROVED, VDE APPROVED | 35 V | SEPARATE, 4 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 4 | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-16 | unknown | Transistor Outputs | |||||||||||||
|
LTV-844S-TA
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 5 kV | 20 % | UL APPROVED | 35 V | SEPARATE, 4 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 4 | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | |||||||||||
|
LTV844S-V-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 5 kV | UL APPROVED, VDE APPROVED | 35 V | SEPARATE, 4 CHANNELS | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -55 °C | 4 | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | 2019-01-04 | ||||||
|
LTV844S-TA1
Lite-On Semiconductor Corporation
|
Check for Price | Active | 50 mA | 5 kV | 20 % | UL APPROVED | 35 V | SEPARATE, 4 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 4 | LITE-ON TECHNOLOGY CORP | DIP-16 | unknown | Transistor Outputs | |||||||||||||
|
LTV844S-TA
Lite-On Semiconductor Corporation
|
Check for Price | Active | 50 mA | 5 kV | 20 % | UL APPROVED | 35 V | SEPARATE, 4 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 4 | LITE-ON TECHNOLOGY CORP | DIP-16 | unknown | Transistor Outputs |