Filter Your Search
1 - 10 of 55 results
|
XPF2LUG32D
SunLED Group
|
Check for Price | Obsolete | GREEN | 25 mA | 2 | NO | RADIAL MOUNT | 19.0 mcd | 565 nm | 60 deg | DIFFUSED | SEPARATE, 2 ELEMENTS | SINGLE COLOR LED ARRAY | T-1 | 85 °C | -40 °C | 4 | BULK | ROUND | 2.54 mm | 9.65 mm | 3 mm | SUNLED CO LTD | compliant | 8541.40.20.00 | |||||||||
|
XWA4LUG32D
SunLED Group
|
Check for Price | Obsolete | GREEN | 25 mA | 4 | NO | RADIAL MOUNT | 19.0 mcd | 565 nm | 60 deg | DIFFUSED | SEPARATE, 4 ELEMENTS | SINGLE COLOR LED ARRAY | T-1 | 85 °C | -40 °C | 8 | BULK | ROUND | 2.54 mm | 20.3 mm | 3 mm | SUNLED CO LTD | compliant | 8541.40.20.00 | |||||||||
|
NK1LUG32D
SunLED Group
|
Check for Price | Obsolete | Green | 25 mA | 1 | NO | RADIAL MOUNT | 32 mcd | 565 nm | 60 deg | Diffused | SINGLE | 0.008 cd | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 7.3 mm | 3 mm | SUNLED CO LTD | compliant | 8541.40.20.00 | ||||||||
|
XVF2LUG32D
SunLED Group
|
Check for Price | Active | GREEN | 25 mA | 2 | NO | RADIAL MOUNT | 19.0 mcd | 565 nm | 60 deg | DIFFUSED | SEPARATE, 2 ELEMENTS | SINGLE COLOR LED ARRAY | T-1 | 85 °C | -40 °C | 4 | BULK | ROUND | 2.54 mm | 9.7 mm | 3 mm | SUNLED CO LTD | compliant | 8541.40.20.00 | |||||||||
|
VB1LUG32D-1
SunLED Group
|
Check for Price | Obsolete | Green | 25 mA | 1 | 32 mcd | 565 nm | 60 deg | Diffused | SINGLE | 0.008 cd | SINGLE COLOR LED | 85 °C | -40 °C | ROUND | 2.7 mm | SUNLED CO LTD | unknown | 8541.40.20.00 | |||||||||||||||
|
NV2LUG32D
SunLED Group
|
Check for Price | Obsolete | Green | 32 mcd | 565 nm | 60 deg | Diffused | 0.008 cd | SINGLE COLOR LED ARRAY | SUNLED CO LTD | unknown | 8541.40.20.00 | ||||||||||||||||||||||
|
XPW2LUG32D
SunLED Group
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 2 | NO | RADIAL MOUNT | 19.0 mcd | 565 nm | 60 deg | DIFFUSED | SEPARATE, 2 ELEMENTS | SINGLE COLOR LED ARRAY | T-1 | e1 | 85 °C | -40 °C | 4 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 8.9 mm | 3 mm | SUNLED CO LTD | compliant | 8541.40.20.00 | |||||
|
XVB1LUG32D
SunLED Group
|
Check for Price | Obsolete | GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 19.0 mcd | 565 nm | 60 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 7.3 mm | 3 mm | SUNLED CO LTD | compliant | 8541.40.20.00 | |||||||||
|
XNK1LUG32DSMD
SunLED Group
|
Check for Price | Yes | Yes | Obsolete | GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 19.0 mcd | 565 nm | 60 deg | DIFFUSED | IC COMPATIBLE, HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.5 mm | 7.3 mm | 3 mm | SUNLED CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT, SMT, 2 PIN | |||||
|
XPZ3LUG32D
SunLED Group
|
Check for Price | Active | GREEN | 25 mA | 3 | NO | RADIAL MOUNT | 19.0 mcd | 565 nm | 60 deg | DIFFUSED | SEPARATE, 3 ELEMENTS | SINGLE COLOR LED ARRAY | T-1 | 85 °C | -40 °C | 6 | BULK | ROUND | 2.54 mm | 15.24 mm | 3 mm | SUNLED CO LTD | compliant | 8541.40.20.00 |