Filter Your Search
1 - 9 of 9 results
|
NOIL1SM0300A-QDC
onsemi
|
$140.9250 | Yes | Active | YES | 9.9X9.9 µm | 640 | 480 | 250 fps | 3-WIRE INTERFACE | 400-1000 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL OUTPUT | 61 dB | 80 MHz | 1/2 inch | 17 V/lx.s | 2.625 V | e3 | 70 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | MATTE TIN | SOLDER | 14.22 mm | 1.55 mm | 14.22 mm | ONSEMI | LCC48, 14.22x14.22 | LCC-48 | 48 | 115AN | compliant | onsemi | ||||
|
NOIL1SE0300A-QDC
onsemi
|
$252.5041 | Yes | Obsolete | YES | 9.9X9.9 µm | 640 | 480 | 250 fps | 3-WIRE INTERFACE | 400-1000 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL OUTPUT | 61 dB | 80 MHz | 1/2 inch | 17 V/lx.s | 2.625 V | e3 | 70 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | Matte Tin (Sn) | SOLDER | 14.22 mm | 1.55 mm | 14.22 mm | ONSEMI | LCC48, 14.22x14.22 | LCC-48 | 48 | 115AN | compliant | onsemi | ||||
|
NOIL1SE3000A-GDC
onsemi
|
$1,976.8512 | Yes | End Of Life | YES | 8X8 µm | 1696 | 1710 | 485 fps | 400-1100 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL OUTPUT | 80 dB | 206 MHz | 20 µA | 1.2 inch | 2.75 V | 2.25 V | e3 | 60 °C | FRAME | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 27 mm | 4.3 mm | 31 mm | ONSEMI | CPGA369, 31x27 | UPGA-369 | 369 | 107DK | compliant | onsemi | |||||
|
LUPA-300-C-2
Cypress Semiconductor
|
Check for Price | Transferred | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||||||||||||||
|
LUPA-300-C-2
Fillfactory Nv
|
Check for Price | Transferred | FILLFACTORY NV | unknown | ||||||||||||||||||||||||||||||||||||
|
LUPA-300-M-2
Cypress Semiconductor
|
Check for Price | Transferred | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||||||||||||||
|
LUPA-300-M-2
Fillfactory Nv
|
Check for Price | Transferred | FILLFACTORY NV | unknown | ||||||||||||||||||||||||||||||||||||
|
NOIL1SN3000A-GDC
onsemi
|
Check for Price | Yes | End Of Life | YES | 8X8 µm | 1696 | 1710 | 485 fps | 400-1100 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL OUTPUT | 80 dB | 206 MHz | 20 µA | 1.2 inch | 2.75 V | 2.25 V | e3 | 60 °C | FRAME | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 27 mm | 4.3 mm | 31 mm | ONSEMI | CPGA369, 31x27 | UPGA-369 | 369 | 107DK | compliant | onsemi | |||||
|
NOIL1SM0300A-WWC
onsemi
|
Check for Price | Yes | Obsolete | YES | 9.9X9.9 µm | 640 | 480 | 250 fps | 3-WIRE INTERFACE | 400-1000 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL OUTPUT | 61 dB | 80 MHz | 1/2 inch | 17 V/lx.s | 2.625 V | 70 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 14.22 mm | 1.55 mm | 14.22 mm | ON SEMICONDUCTOR | 0 | NA-Wafer | compliant |