Filter Your Search
1 - 1 of 1 results
|
LUSB-A111-00
Amphenol Corporation
|
$2.8547 | Yes | Yes | Active | 4 | 2.0066 mm | 1 | 30 mΩ | 1.5 A | FEMALE | 1500 Cycles | BOARD | POLYETHYLENE | BRASS | GOLD (30) OVER NICKEL | RIGHT ANGLE | USB CONNECTOR | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | Matte Tin (Sn) | PHOSPHOR BRONZE | USB SER A FLAT | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SURFACE MOUNT | 0.453 inch | 0.697 inch | 0.565 inch | AMPHENOL CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | Amphenol |