Filter Your Search
1 - 10 of 496 results
|
LV7745DW-53.125M-T500
Pletronics Inc
|
Check for Price | Yes | Obsolete | LVDS | e4 | Gold (Au) - with Nickel (Ni) barrier | PLETRONICS INC | compliant | Clock | ||||||||||||||||||||||||||||
|
LV7745DEX-53.125M-T1K
Pletronics Inc
|
Check for Price | Yes | Obsolete | LVDS | e4 | Gold (Au) - with Nickel (Ni) barrier | PLETRONICS INC | compliant | Clock | ||||||||||||||||||||||||||||
|
LV7745DX-74.25M-T1K
Pletronics Inc
|
Check for Price | Yes | Obsolete | LVDS | e4 | Gold (Au) - with Nickel (Ni) barrier | PLETRONICS INC | compliant | Clock | ||||||||||||||||||||||||||||
|
LV7745DEX-25.0M-T1K
Pletronics Inc
|
Check for Price | Yes | Obsolete | LVDS | e4 | Gold (Au) - with Nickel (Ni) barrier | PLETRONICS INC | compliant | Clock | ||||||||||||||||||||||||||||
|
LV7745DW325M
Pletronics Inc
|
Check for Price | Yes | Obsolete | 325 MHz | 50 % | 2.5 V | LVDS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | NO | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.7mm | PLETRONICS INC | compliant | Clock | |||||||||||||||
|
LV7745DCW-125.0M-T1K
Pletronics Inc
|
Check for Price | Yes | Obsolete | 125 MHz | 50 % | 2.5 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7/10/13 INCH | 700 ps | NO | 700 ps | 2.75 V | 2.25 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.7mm | PLETRONICS INC | compliant | Clock | ||||||||||||||
|
LV7745DCV-50.0M-T1K
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 50 MHz | 50 % | 50 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 900 ps | NO | 325 MHz | 1 MHz | 900 ps | 45 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.7mm | PLETRONICS INC | compliant | Clock | ROHS COMPLIANT, CERAMIC, LCC-6 | |||
|
LV7745DW-250.0M-T250
Pletronics Inc
|
Check for Price | Yes | Obsolete | 250 MHz | 2.5 V | LVDS | 250 MHz | 1 MHz | 63 mA | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | PLETRONICS INC | compliant | Clock | DILCC6,.2 | |||||||||||||||
|
LV7745DEX-50.0M-T250
Pletronics Inc
|
Check for Price | Yes | Obsolete | LVDS | e4 | Gold (Au) - with Nickel (Ni) barrier | PLETRONICS INC | compliant | Clock | ||||||||||||||||||||||||||||
|
LV7745DX-325.0M
Pletronics Inc
|
Check for Price | Obsolete | 325 MHz | 50 % | 1.8 V | LVDS | LV77D | TRI-STATE; ENABLE/DISABLE FUNCTION | 900 ps | NO | 900 ps | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | PLETRONICS INC | unknown | Clock |