Parametric results for: LX1663ACDT under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: lx1663acdt
Select parts from the table below to compare.
Compare
Compare
package
LX1663ACD-TR
Microsemi Corporation (now Microchip)
Check for Price Yes Yes Obsolete 12 V 13.2 V 10.09 V 1.5 A YES PUSH-PULL 200 kHz SWITCHING CONTROLLER CURRENT-MODE CONSTANT OFF TIME 1 COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm SOIC ROHS COMPLIANT, PLASTIC, SOIC-16 16 EAR99 8542.39.00.60
package
LX1663ACDT
Microsemi Corporation (now Microchip)
Check for Price Yes Obsolete 12 V 13.2 V 10.09 V 1.5 A YES PUSH-PULL 200 kHz SWITCHING CONTROLLER CURRENT-MODE CONSTANT OFF TIME 1 BIPOLAR COMMERCIAL R-PDSO-G16 e0 Not Qualified 1 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm SOIC PLASTIC, SOIC-16 16 EAR99 8542.39.00.60
LX1663ACDT
Linfinity Microelectronics
Check for Price Transferred 12 V 13.2 V 10.09 V 1.5 A YES PUSH-PULL 200 kHz SWITCHING CONTROLLER CURRENT-MODE CONSTANT OFF TIME 1 COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL PLASTIC, SOIC-16 EAR99 8542.39.00.60