Filter Your Search
1 - 10 of 10 results
|
LX5503-LQ
Microsemi Corporation
|
Check for Price | Yes | Yes | Not Recommended | 50 Ω | 10 dBm | 16 dB | 6 GHz | WIDE BAND LOW POWER | 6 GHz | 5 GHz | e3 | 85 °C | -40 °C | COMPONENT | MATTE TIN | MICROSEMI CORP | unknown | ||||||||||||
|
LX5503LQ
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 10 dBm | 16 dB | YES | 6 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 6 GHz | 5 GHz | 3.3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | MICROSEMI CORP | compliant | LCC16,.12SQ,20 | |||
|
LX5503-LQT
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 10 dBm | 16 dB | 5.85 GHz | NARROW BAND MEDIUM POWER | IT CAN ALSO OPERATE AT 5700 TO 5850 MHZ | 5.85 GHz | 5.15 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | MICROSEMI CORP | compliant | |||||||||||
|
LX5503-ILQ
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 dBm | 21 dB | 5.35 GHz | NARROW BAND MEDIUM POWER | IT CAN ALSO OPERATE AT 5700 TO 5850 MHZ | 5.35 GHz | 5.15 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | MICROSEMI CORP | unknown | ||||||||||||
|
LX5503ELQ-TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 dBm | 16 dB | 6 GHz | WIDE BAND MEDIUM POWER | 6 GHz | 4 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | MICROSEMI CORP | compliant | |||||||||||||
|
LX5503ELQ
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 dBm | 16 dB | 6 GHz | WIDE BAND MEDIUM POWER | 6 GHz | 4 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | MICROSEMI CORP | compliant | |||||||||||||
|
LX5503LQ-TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 10 dBm | 17 dB | 6 GHz | WIDE BAND LOW POWER | 6 GHz | 5 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | MICROSEMI CORP | compliant | ||||||||||||
|
LX5503E-LQ
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 10 dBm | 16 dB | 6 GHz | WIDE BAND MEDIUM POWER | 6 GHz | 4 GHz | e3 | 85 °C | -40 °C | COMPONENT | MATTE TIN | MICROSEMI CORP-ANALOG MIXED SIGNAL GROUP | unknown | |||||||||||||
|
LX5503E-LQT
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 dBm | 16 dB | 6 GHz | WIDE BAND MEDIUM POWER | 6 GHz | 4 GHz | 85 °C | -40 °C | COMPONENT | MICROSEMI CORP | unknown | |||||||||||||||
|
LX5503-ILQT
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 dBm | 21 dB | 5.35 GHz | NARROW BAND MEDIUM POWER | IT CAN ALSO OPERATE AT 5700 TO 5850 MHZ | 5.35 GHz | 5.15 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | MICROSEMI CORP | unknown |