Filter Your Search
1 - 3 of 3 results
|
TD04RLXV16VB680MJ20F50H18
Chemi-Con
|
Check for Price | Active | 680 µF | 16 V | 689 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SOLVENT PROOF | 108.8 µA | 0.16 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK, TR | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||||||||
|
LXV16VB680MJ20
Chemi-Con
|
Check for Price | No | No | Active | 680 µF | 16 V | 1.06 A | 20 % | 160 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 108.8 µA | 0.16 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 5 mm | WIRE | 10 mm | 20 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||
|
LXV16VB680MJ20
United Chemi-Con Inc
|
Check for Price | Transferred | 680 µF | 16 V | 1.06 A | 20 % | 160 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXV(16 VOLT) | 105 °C | -55 °C | 2 | Radial | 5 mm | 10 mm | 20 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.20 |