Filter Your Search
1 - 4 of 4 results
|
LY61L25616AGL-10T
Lyontek Inc
|
Check for Price | Contact Manufacturer | LYONTEK INC | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||
|
LY61L25616AGL-10I
Lyontek Inc
|
Check for Price | Yes | Contact Manufacturer | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1.4 mm | 8 mm | 6 mm | LYONTEK INC | compliant | 3A991.B.2.A | 8542.32.00.41 | LFBGA, | ||
|
LY61L25616AGL-10IT
Lyontek Inc
|
Check for Price | Yes | Contact Manufacturer | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1.4 mm | 8 mm | 6 mm | LYONTEK INC | compliant | 3A991.B.2.A | 8542.32.00.41 | LFBGA, | ||
|
LY61L25616AGL-10
Lyontek Inc
|
Check for Price | Contact Manufacturer | LYONTEK INC | compliant | EAR99 | 8542.32.00.41 | , |