Filter Your Search
1 - 10 of 353 results
|
LY61L256PL-15LLI
Lyontek Inc
|
Check for Price | Obsolete | LYONTEK INC | , | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||
|
LY61L256RL-10LLT
Lyontek Inc
|
Check for Price | Obsolete | LYONTEK INC | , | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||
|
LY61L256JL-12E
Lyontek Inc
|
Check for Price | Contact Manufacturer | 262.144 kbit | 8 | 32KX8 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL EXTENDED | R-PDSO-J28 | e3 | 3 | 80 °C | -20 °C | 250 | 30 | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | J BEND | 1.27 mm | DUAL | 3.556 mm | 18.03 mm | 7.62 mm | LYONTEK INC | SOJ-28 | compliant | EAR99 | 8542.32.00.41 | |||
|
LY61L25616ML-15T
Lyontek Inc
|
Check for Price | Obsolete | LYONTEK INC | , | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||
|
LY61L256SL-15LLE
Lyontek Inc
|
Check for Price | Obsolete | LYONTEK INC | , | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||
|
LY61L2568AML-10T
Lyontek Inc
|
Check for Price | Yes | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | LYONTEK INC | TSOP2, | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
LY61L25616ML-12E
Lyontek Inc
|
Check for Price | Obsolete | LYONTEK INC | , | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||
|
LY61L256JL-15LLET
Lyontek Inc
|
Check for Price | Contact Manufacturer | 262.144 kbit | 8 | 32KX8 | 3.3 V | 15 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL EXTENDED | R-PDSO-J28 | e3 | 3 | 80 °C | -20 °C | 250 | 30 | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | J BEND | 1.27 mm | DUAL | 3.556 mm | 18.03 mm | 7.62 mm | LYONTEK INC | SOJ-28 | compliant | EAR99 | 8542.32.00.41 | |||
|
LY61L256PL-15LE
Lyontek Inc
|
Check for Price | Obsolete | LYONTEK INC | , | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||
|
LY61L256RN-15LI
Lyontek Inc
|
Check for Price | Obsolete | LYONTEK INC | , | compliant | EAR99 | 8542.32.00.41 |