Filter Your Search
1 - 2 of 2 results
|
LY6225616GL-55LLET
Lyontek Inc
|
Check for Price | Yes | Contact Manufacturer | 4.1943 Mbit | 16 | 256KX16 | 5 V | 55 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL EXTENDED | R-PBGA-B48 | e1 | 3 | 80 °C | -20 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | LYONTEK INC | TFBGA-48 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
LY6225616GL-55LLE
Lyontek Inc
|
Check for Price | Yes | Contact Manufacturer | 4.1943 Mbit | 16 | 256KX16 | 5 V | 55 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL EXTENDED | R-PBGA-B48 | e1 | 3 | 80 °C | -20 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | LYONTEK INC | TFBGA-48 | compliant | 3A991.B.2.A | 8542.32.00.41 |