Filter Your Search
1 - 1 of 1 results
|
LY6251316GL-70LLT
Lyontek Inc
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 70 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PBGA-B48 | e1 | 3 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1.4 mm | 8 mm | 6 mm | LYONTEK INC | TFBGA-48 | compliant | 3A991.B.2.A | 8542.32.00.41 |