Filter Your Search
1 - 10 of 126 results
|
LY62L12816GL-55SL
Lyontek Inc
|
Check for Price | Contact Manufacturer | 2.0972 Mbit | 16 | 128KX16 | 3 V | 55 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B48 | e1 | 3 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | LYONTEK INC | TFBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
LY62L12816GN-45LLE
Lyontek Inc
|
Check for Price | Obsolete | LYONTEK INC | , | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||
|
LY62L12816GL-70LL
Lyontek Inc
|
Check for Price | Contact Manufacturer | 2.0972 Mbit | 16 | 128KX16 | 3 V | 70 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B48 | e1 | 3 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | LYONTEK INC | TFBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
LY62L12816GL-70SLI
Lyontek Inc
|
Check for Price | Contact Manufacturer | 2.0972 Mbit | 16 | 128KX16 | 3 V | 70 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | LYONTEK INC | TFBGA-48 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
LY62L12816GL-45LE
Lyontek Inc
|
Check for Price | Obsolete | LYONTEK INC | , | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||
|
LY62L12816ML-70SLET
Lyontek Inc
|
Check for Price | Contact Manufacturer | 2.0972 Mbit | 16 | 128KX16 | 3 V | 70 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | COMMERCIAL EXTENDED | R-PDSO-G44 | e3 | 3 | 80 °C | -20 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | LYONTEK INC | TSOP2, | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
LY62L12816GN-55LL
Lyontek Inc
|
Check for Price | Obsolete | LYONTEK INC | , | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||
|
LY62L12816GN-55LLE
Lyontek Inc
|
Check for Price | Obsolete | LYONTEK INC | , | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||
|
LY62L12816GN-45LI
Lyontek Inc
|
Check for Price | Obsolete | LYONTEK INC | , | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||
|
LY62L12816GL-55LLET
Lyontek Inc
|
Check for Price | Contact Manufacturer | 2.0972 Mbit | 16 | 128KX16 | 3 V | 55 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | COMMERCIAL EXTENDED | R-PBGA-B48 | e1 | 3 | 80 °C | -20 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | LYONTEK INC | TFBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 |