Filter Your Search
1 - 10 of 96 results
|
LY62L51216GN-55LLI
Lyontek Inc
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 55 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 µA | 1.2 V | 40 µA | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 750 µm | BOTTOM | LYONTEK INC | FBGA, BGA48,6X8,30 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||
|
LY62L51216GL-55SL
Lyontek Inc
|
Check for Price | Yes | Contact Manufacturer | 8.3886 Mbit | 16 | 512KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 µA | 1.2 V | 40 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1.4 mm | 8 mm | 6 mm | LYONTEK INC | LFBGA, BGA48,6X8,30 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
LY62L51216MN-70SLI
Lyontek Inc
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 70 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 1.2 V | 30 µA | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | LYONTEK INC | TSOP, TSOP44,.46,32 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||
|
LY62L51216GL-55SLIT
Lyontek Inc
|
Check for Price | Contact Manufacturer | 8.3886 Mbit | 16 | 512KX16 | 3 V | 55 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1.4 mm | 8 mm | 6 mm | LYONTEK INC | LFBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
LY62L51216BML-45SLT
Lyontek Inc
|
Check for Price | Contact Manufacturer | LYONTEK INC | compliant | EAR99 | 8542.32.00.41 | 2020-03-24 | ||||||||||||||||||||||||||||||||||||||||||||||
|
LY62L51216GN-70
Lyontek Inc
|
Check for Price | Obsolete | LYONTEK INC | , | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||||
|
LY62L51216ML-70LLI
Lyontek Inc
|
Check for Price | Yes | Contact Manufacturer | 8.3886 Mbit | 16 | 512KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 µA | 1.2 V | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | LYONTEK INC | TSOP2, TSOP44,.46,32 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
LY62L51216GL-55I
Lyontek Inc
|
Check for Price | Obsolete | LYONTEK INC | , | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||||
|
LY62L51216ML-70LLIT
Lyontek Inc
|
Check for Price | Contact Manufacturer | 8.3886 Mbit | 16 | 512KX16 | 3 V | 70 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | LYONTEK INC | TSOP2, | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
LY62L51216GN-55LL
Lyontek Inc
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 55 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 µA | 1.2 V | 40 µA | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 750 µm | BOTTOM | LYONTEK INC | FBGA, BGA48,6X8,30 | compliant | 3A991.B.2.A | 8542.32.00.41 |