Filter Your Search
1 - 10 of 71 results
|
LYT670
Mentor Gmbh & Co Prazisions Bauteile Kg
|
Check for Price | Obsolete | 30 mA | 2.5 V | CLEAR | Yellow | 120 cd | 12 V | 2.1 mm | MENTOR GMBH & CO PRAZISIONS BAUTEILE KG | unknown | 8541.40.20.00 | ||||||||||||||||||||||||
|
LYT670-J
Infineon Technologies AG
|
Check for Price | No | Obsolete | YELLOW | 10 mA | 2.6 V | 1 | 586 nm | 120 deg | CLEAR | Yellow | SINGLE | SINGLE COLOR LED | e0 | ROUND | Tin/Lead (Sn/Pb) | 1.1 mm | 2.4 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | |||||||||||||||
|
LYT670-K1L2-26
OSRAM GmbH
|
Check for Price | Yes | Obsolete | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 12.55 mcd | 586 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | e2 | 100 °C | -40 °C | 2 | TR | ROUND | Tin/Nickel (Sn/Ni) | 3 mm | 2.1 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC, LCC-2 | ||||||||
|
LYT670-J1K1-26-0-10-R18
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 6.75 mcd | 586 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | e2 | 100 °C | -40 °C | 2 | TR, 7/13 INCH | ROUND | Tin/Nickel (Sn/Ni) | 3 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC, LCC-2 | ||||||||
|
LYT670-J1K1-26-0-10-R18
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 6.75 mcd | 586 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | e2 | 100 °C | -40 °C | 2 | TR, 7/13 INCH | ROUND | Tin/Nickel (Sn/Ni) | 3 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC, LCC-2 | |||||||
|
LYT670-HKE7503
Siemens
|
Check for Price | Obsolete | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 7.5 mcd | 586 nm | 120 deg | COLORLESS DIFFUSED | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | TR | ROUND | 2.6 mm | 1.9 mm | 2.4 mm | SIEMENS A G | unknown | 8541.40.20.00 | ||||||||||||
|
LYT670-L2
OSRAM GmbH
|
Check for Price | No | Obsolete | YELLOW | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 16.0 mcd | 586 nm | 120 deg | COLORLESS CLEAR | Yellow | SINGLE | SINGLE COLOR LED | 5 V | e0 | 100 °C | -40 °C | 2 | TR | ROUND | Tin/Lead (Sn/Pb) | 3 mm | 1.9 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | PLASTIC, LCC-2 | |||||
|
LYT670-J1K1-1
Infineon Technologies AG
|
Check for Price | No | Obsolete | YELLOW | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 6.75 mcd | 586 nm | 120 deg | COLORLESS CLEAR | Yellow | SINGLE | NO | 5 V | e0 | 100 °C | -40 °C | 2 | TR, 7/13 INCH | ROUND | Tin/Lead (Sn/Pb) | 3 mm | 1.8 mm | 2.4 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.80.00 | PLASTIC, LCC-2 | |||||
|
LYT670-JLE7503
Siemens
|
Check for Price | Obsolete | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 12 mcd | 586 nm | 120 deg | COLORLESS DIFFUSED | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | TR | ROUND | 2.6 mm | 1.9 mm | 2.4 mm | SIEMENS A G | unknown | 8541.40.20.00 | ||||||||||||
|
LYT670-KE7503
Siemens
|
Check for Price | Obsolete | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 9.9 mcd | 586 nm | 120 deg | COLORLESS DIFFUSED | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | TR | ROUND | 2.6 mm | 1.9 mm | 2.4 mm | SIEMENS A G | unknown | 8541.40.20.00 |