Filter Your Search
1 - 10 of 5,868 results
|
|
FXLP34P5X
onsemi
|
$0.1074 | Yes | Yes | Active | 1.1 V | 1.1 V | 1 | VOLTAGE LEVEL TRANSLATOR | CMOS | 43.3 ns | 1 | TRUE | 3.6 V | 1 V | 3.6 V | 1 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | SC-88A-5 / SC-70-5 | SC-70, 5 PIN | 419AC | EAR99 | 8542.39.00.60 | ||||||||||||
|
2N7001TQDCKRQ1
Texas Instruments
|
$0.1382 | Yes | Yes | Active | 1.8 V | 1.8 V | PUSH-PULL | 1 | VOLTAGE LEVEL TRANSLATOR | 20 ns | 1 | TRUE | 14 µA | 3.6 V | 1.65 V | 3.6 V | 1.65 V | YES | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TSSOP, TSSOP5/6,.08 | EAR99 | 8542.39.00.90 | Compliant | 2020-02-26 | |||||||||||
|
|
FXMA2104UMX
onsemi
|
$0.1515 | Yes | Yes | Active | 1.8 V | 1.8 V | 3-STATE | 4 | VOLTAGE LEVEL TRANSLATOR | 15 ns | 1 | TRUE | 5.5 V | 1.65 V | 5.5 V | 1.65 V | YES | INDUSTRIAL | S-XQCC-N12 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | VQCCN | LCC12,.08SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 1.8 mm | UQFN-12 | UMLP-12 | 523BE | EAR99 | 8542.39.00.60 | ||||||||||||
|
LSF0101DTQR
Texas Instruments
|
$0.1665 | Yes | Yes | Active | 1 V | 3-STATE | 1 | VOLTAGE LEVEL TRANSLATOR | 400 ps | 1 | 5 mA | 5 V | 950 mV | YES | AUTOMOTIVE | R-PBCC-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | BCC | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | 1 mm | 400 µm | 800 µm | EAR99 | 8542.39.00.90 | 2019-06-27 | ||||||||||||||||||||
|
|
FXMA2102UMX
onsemi
|
$0.1709 | Yes | Yes | Active | 2.3 V | 2.3 V | 3-STATE | 2 | VOLTAGE LEVEL TRANSLATOR | 15 ns | 1 | TRUE | 5.5 V | 1.65 V | 5.5 V | 1.65 V | YES | INDUSTRIAL | R-XQCC-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VQCCN | LCC8,.05X.06,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium (Ni/Pd) | NO LEAD | 400 µm | QUAD | 1.4 mm | 550 µm | 1.2 mm | UQFN-8 | MLP-8 | 523AS | EAR99 | 8542.39.00.60 | ||||||||||||
|
CD4504BM96
Texas Instruments
|
$0.1771 | Yes | Yes | Active | 10 V | 5 V | STANDARD | PUSH-PULL | 6 | TTL/CMOS TO CMOS TRANSLATOR | CMOS | 280 ns | 6 | NONE | -6.8 mA | TRUE | 18 mA | 18 V | 2 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC | EAR99 | 8542.39.00.90 | 16 | ||||||||||
|
|
FXWA9306L8X
onsemi
|
$0.1795 | Yes | Yes | Active | 1.5 V | 2.5 V | OPEN-DRAIN | 2 | VOLTAGE LEVEL TRANSLATOR | 3.3 ns | 1 | TRUE | 5.5 V | 1 V | 5.5 V | 1.8 V | YES | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VQCCN | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1.6 mm | 550 µm | 1.6 mm | UQFN-8 | MICROPAK-8 | 523AY | EAR99 | 8542.39.00.60 | ||||||||||||
|
TXS0101DRLR
Texas Instruments
|
$0.1836 | Yes | Yes | Active | 1.8 V | 2.5 V | 3-STATE | 1 | VOLTAGE LEVEL TRANSLATOR | IT ALSO HAS PUSH-PULL OUTPUTS | 165 ns | 1 | TRUE | 5.5 mA | 3.6 V | 1.45 V | 5.5 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-F6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | FL6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | SOT | EAR99 | 8542.39.00.90 | 6 | |||||||||||
|
|
FXLA102L8X
onsemi
|
$0.1861 | Yes | Yes | Active | UQFN-8 | MICROPACK, 8 PIN | 523AY | EAR99 | 8542.39.00.60 | |||||||||||||||||||||||||||||||||||||||||||||||
|
SN74AUP1T97YFPR
Texas Instruments
|
$0.1905 | Yes | Yes | Active | 2.5 V | SCHMITT TRIGGER | PUSH-PULL | 1 | VOLTAGE LEVEL TRANSLATOR | 10.8 ns | 1 | TRUE | 900 nA | 3.6 V | 2.3 V | YES | R-XBGA-B6 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.17 mm | 500 µm | 770 µm | BGA | EAR99 | 8542.39.00.90 | 6 |