Filter Your Search
1 - 10 of 213 results
|
SM1206K2742BTFP
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 27.4 kΩ | 0.1 % | 330 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 200 V | e3 | 150 °C | -55 °C | Chip | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | 3.2 mm | 1.6 mm | OHMCRAFT | compliant | EAR99 | |||
|
SM1206K2744BBFP
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 2.74 MΩ | 0.1 % | 330 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 200 V | e0 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn63Pb37) | 760 µm | 3.2 mm | 1.6 mm | OHMCRAFT | not_compliant | EAR99 | |||
|
SM1206K2743DBFP
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 274 kΩ | 0.5 % | 330 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 200 V | e0 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn63Pb37) | 760 µm | 3.2 mm | 1.6 mm | OHMCRAFT | not_compliant | EAR99 | |||
|
SM1206K2744DBBU
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 2.74 MΩ | 0.5 % | 330 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 200 V | e0 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn63Pb37) | 760 µm | 3.2 mm | 1.6 mm | OHMCRAFT | not_compliant | EAR99 | ||
|
SM1206K2744CZTR
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 2.74 MΩ | 0.25 % | 330 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 200 V | e3 | 150 °C | -55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 760 µm | 3.2 mm | 1.6 mm | OHMCRAFT | compliant | EAR99 | ||
|
SM1206K2743DGFP
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 274 kΩ | 0.5 % | 330 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 200 V | e4 | 150 °C | -55 °C | Chip | 2 | Gold (Au) | 760 µm | 3.2 mm | 1.6 mm | OHMCRAFT | compliant | EAR99 | |||
|
SM1206K2743DGBU
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 274 kΩ | 0.5 % | 330 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 200 V | e4 | 150 °C | -55 °C | Chip | 2 | Bulk | Gold (Au) | 760 µm | 3.2 mm | 1.6 mm | OHMCRAFT | compliant | EAR99 | ||
|
SM1206K2744BZBU
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 2.74 MΩ | 0.1 % | 330 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 200 V | e3 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 760 µm | 3.2 mm | 1.6 mm | OHMCRAFT | compliant | EAR99 | ||
|
SM1206K2743BSFP
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 274 kΩ | 0.1 % | 330 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 200 V | e0 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn63Pb37) | 760 µm | 3.2 mm | 1.6 mm | OHMCRAFT | not_compliant | EAR99 | |||
|
SM1206K2745DSTR
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 27.4 MΩ | 0.5 % | 330 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 200 V | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn63Pb37) | 760 µm | 3.2 mm | 1.6 mm | OHMCRAFT | not_compliant | EAR99 |