Filter Your Search
1 - 1 of 1 results
|
M-2512K32R0FBTS
Vishay Intertechnologies
|
Check for Price | No | Active | 32 Ω | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342 | 70 °C | YES | 200 V | 155 °C | -65 °C | Rectangular | 2 | TR | WRAPAROUND | 840 µm | 6.35 mm | 3.15 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown |