Filter Your Search
1 - 10 of 113 results
|
TEH100M100RJE
Ohmite Mfg Co
|
$6.8000 | Yes | Yes | Active | 100 Ω | 5 % | 100 W | 6219 | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, FREE AIR POWER: 3.5W | 25 °C | NO | 350 V | e3 | 175 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TIN | FLAT | 14.48 mm | 10.16 mm | 20.7 mm | 15.75 mm | 4.95 mm | OHMITE MANUFACTURING CO | TO-247, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | Ohmite | |||||||
|
TEH100M100RFE
Ohmite Mfg Co
|
$7.3954 | Yes | Yes | Active | 100 Ω | 1 % | 100 W | 6219 | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, FREE AIR POWER: 3.5W | 25 °C | NO | 350 V | e3 | 175 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TIN | FLAT | 14.48 mm | 10.16 mm | 20.7 mm | 15.75 mm | 4.95 mm | OHMITE MANUFACTURING CO | Radial, 6219 | compliant | EAR99 | 8533.21.00.90 | Ohmite | |||||||
|
TEH70M100RJE
Ohmite Mfg Co
|
$8.9390 | Yes | Yes | Obsolete | 100 Ω | 5 % | 70 W | 6320 | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TEH70 | NON-INDUCTIVE | 25 °C | TEH70 | NO | 500 V | e3 | 150 °C | Non Inductive | 2 | RECTANGULAR PACKAGE | Tin (Sn) | FLAT | 640 µm | 20.32 mm | 10.82 mm | 21.08 mm | 15.9 mm | 5.08 mm | OHMITE MANUFACTURING CO | TO-247, ROHS COMPLIANT | unknown | |||||||
|
CRCW1206-TR822M100RT5
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 8.2 kΩ | 20 % | 250 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | D/CRCW-TR | 200 V | e0 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 11 1/4 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | ||||||||||||||||
|
CRCW0603-TR223M100RT5
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 22 kΩ | 20 % | 100 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | D/CRCW-TR | 75 V | e0 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 11 1/4 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | ||||||||||||||||
|
CRCW0805-TR471M100RT1
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 470 Ω | 20 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | D/CRCW-TR | 150 V | e0 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | ||||||||||||||||
|
CRCW0805-TR275M100RG20
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 2.7 MΩ | 20 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | D/CRCW-TR | 150 V | e0 | 155 °C | -55 °C | Chip | 2 | TR, Blister, 13 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | ||||||||||||||||
|
CRCW0805-TR221M100RT5
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 220 Ω | 20 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | D/CRCW-TR | 150 V | e0 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 11 1/4 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | ||||||||||||||||
|
CRCW0805-TR471M100RT5
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 470 Ω | 20 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | D/CRCW-TR | 150 V | e0 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 11 1/4 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | ||||||||||||||||
|
CRCW1206-TR135M100RT5
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 1.3 MΩ | 20 % | 250 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | D/CRCW-TR | 200 V | e0 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 11 1/4 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 |