Filter Your Search
1 - 1 of 1 results
|
M1106030D6040DP100
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 604 Ω | 0.5 % | 63 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | THIN FILM | M11 | 70 °C | YES | 75 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, ROHS COMPLIANT | compliant |